• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester OLP-37X2 Viavi Solutions Networks

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,305.00 / piece)
€ 1,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VIAVI SmartPocket™ v2 G-PON XGS-PON Fiber Level Meter with 2-port UPP Adapter and Bluetooth® connection, InGaAs diode, +13 dBm, 1490 and 1577nm

Technical specifications

  • Adjustable wave lengths 1,490 to 1,577 nmResolution 0.01 dB, 0.001 µWPower level-measurement range -45 to +13 dBmMax. Power level: +15 dBmMeasurement uncertainty ± 0.5 dB
Product type

Glass fibre tester

Optical display

Yes

Dim

(W x H x D) 80 x 30 x 150 mm

Weight

200 g

Range

Networks

Width

80 mm

Height

30 mm

Depth

150 mm

Type

OLP-37X2

Documents & Downloads

Datasheet

Datasheet 2840680 Glass fibre tester OLP-37X2 Viavi Solutions Networks

Datasheet 2840680 Glass fibre tester OLP-37X2 Viavi Solutions Networks

User & Safety Instructions

User & Safety Instructions 2840680 Glass fibre tester OLP-37X2 Viavi Solutions Networks

Description

The VIAVI OLP-37XV2 is a wavelength-selective level meter for passive optical networks (PON) for fast and simultaneous determination of downstream power levels in G/E-PON and XGS-PON/10G-EPON networks as well as optical attenuation in PON networks. The SmartPocket V2 series optical power level meters are equally suitable for beginners and experts. They are an economical special solution for testing, installation and fault diagnosis at PON services in field use. This industry's most compact dual-band power level meter for PON networks is designed in a practical pocket format.

This text is machine translated.

Features

  • Only one test port for measurements at two wavelengthsSimultaneous performance level measurements for G/E-PON and XGS-PON/10G-EPON services & storage capacity for more than 1000 test results and transfer to PCBluetooth low-energy connection (BLE) to VIAVI mobile tech APP3 Power options: Alkaline (AA), NiMH (AA), AC power supply3-year calibration intervalMeasurement of optical power levels on G/E-PON and XGS-PON/10G-EPON servicesInstall/set up multi-service PON networksInstallation and maintenance of networks for: Enterprise/LAN, Fiber-To-The-Antenna (FTTA) for 5G, FTTH

Scope of delivery

  • 1x VIAVI SmartPocket™ v2 Selective PON level meter with SC port1 x FC adapter1x shoulder strap1x belt pouch1x USB cable2x AA battery1x quick user guide

Hints

Caution! This is a Class 1 laser product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,313.99*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)