• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester OLS-35V2 Viavi Solutions Networks

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,465.00 / piece)
€ 2,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VIAVI SmartPocket™ v2 Optical light source for single mode, dual mode, 1310/1550 nm

Technical specifications

  • Wavelength 1,310/1,550 nmWavelength accuracy: ± 20 nmSpectral bandwidth (FWHM): Less than 5 nmOutput level: Type. -3 dBmShort-term stability: ± 0.02 dB over 15 minutesLong-term stability: ± 0.05 dB over 8 hours
Product type

Glass fibre tester

Function

Cable tracking

Display

Graphical

Optical display

Yes

Test sockets

SC plug

Dim

(W x H x D) 80 x 30 x 150 mm

Weight

200 g

Range

Networks

Features

Data export mode

Width

80 mm

Height

30 mm

Depth

150 mm

Type

OLS-35V2

Documents & Downloads

Datasheet

Datasheet 2840686 Glass fibre tester OLS-35V2 Viavi Solutions Networks

Datasheet 2840686 Glass fibre tester OLS-35V2 Viavi Solutions Networks

User & Safety Instructions

User & Safety Instructions 2840686 Glass fibre tester OLS-35V2 Viavi Solutions Networks

Description

The VIAVI OLS-35V2 series includes several small and robust optical light sources (OLS) for fast, easy and convenient measurement of insertion loss as well as for continuity tests in the field. The SmartPocket V2 range of light sources are suitable for use in conjunction with the OLP-3xV2 series power level meters for measuring insertion loss and for continuity testing in multimode and singlemode networks. The robust and compact testers are available in a practical pocket format.

This text is machine translated.

Features

  • Covers all standard single-mode telecommunications network applications with wavelengths of 1310/1550 nmOne-button operation enables fast, simple and error-free testingFibre-tracing by producing light sourcesUSB-C interface for power supply, connection to the PC and firmware updatesReliable design for rugged outdoor use, exceptionally long battery life with over 50 hours of continuous operationBacklit, well visible graphic display with context-sensitive softkeysEquipped with Auto λ and Multi λ functions that are compatible with each SmartPocket(TM) V2 Power Meter (sold separately)Delivery with mounted SC adapter

Scope of delivery

  • 1x VIAVI SmartPocket™ v2 Optical source for single mode with SC connector1 x FC adapter1x shoulder strap1x belt pouch2x AA battery1x quick user guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,473.99*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)