The FiberMASTER level meter allows the attenuation measurement in multimode and singlemode fibers with immediate result display. With its high dynamic range, the level meter (850/1300/1310/1490/1550/1625 nm) also enables fault diagnostics in LAN and telecommunications networks and, together with the glass fiber test microscope, enables images of the fiber end faces to be recorded in the connectors at both ends of the fiber. The level meter is equipped with A VFL red light source, a touch screen for more user comfort, lithium polymer battery for 10 hours operating time, connection for glass fiber test microscope, USB connection as well as a robust casing and protected connections for avoiding damages.
This text is machine translated.
Features
- Wavelength MM 850/1300 nm, SM 1310/1550 nm, PON 1625 nmMeasurement range +5 to -77 dBm82 dB dynamic rangeCompatible with video test microscope with automatic centering and pass/fail evaluationStores up to 40,000 testsPC reporting software CertSoft for management of test data and documentationIntegrated VFL red light source, wavelength 650 nm +5 nm, 2.5 mm universal adapterTouchscreen color display including stylusIntegrated stand for safe installation and extra-thick rubber coating
Scope of delivery
- 1 FiberMASTER level meter
- 1 MM patch cable LC/UPC-SC/UPC 2m
- 1 MM patch cable SC/UPC-SC/UPC 2m
- 1 SM patch cable LC/UPC-SC/UPC 2m
- 1 SM patch cable SC/UPC-SC/UPC 2m
- Plug connector LC,SC,FC,ST,1.25mm, 2.5mm
- 1 fiber optic cleaning pin 1.25 mm
- 1 fiber optic cleaning pin 2.5 mm
- 1 Power supply
- 1 USB cable
- 2 Stylus
- Quick guide