• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester R240-PMLS Trend Networks PowerMeter Kit MM/SM Networks

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,439.00 / piece)
€ 5,439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FiberMASTER PowerMeter Kit MM/SM

Technical specifications

  • Number of measuring points: Up to 128,000Display range: Up to 256 km.Display: 8.9 cm, colored resistive touch screenDisplay resolution 240 x 320Communication interfaces: Micro USB, Bluetooth
Product type

Glass fibre tester

Acoustic signal

No

Display

Digital

Optical display

Yes

Test sockets

LC plug

Dim

(W x H x D) 106 x 170 x 50 mm

Weight

700 g

Range

Networks

Features

Touchscreen

Width

106 mm

Height

170 mm

Depth

50 mm

Type

PowerMeter Kit MM/SM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489891 Glass fibre tester R240-PMLS Trend Networks PowerMeter Kit MM/SM Networks

User & Safety Instructions

User & Safety Instructions 2489891 Glass fibre tester R240-PMLS Trend Networks PowerMeter Kit MM/SM Networks

Information

Information 2489891 Glass fibre tester R240-PMLS Trend Networks PowerMeter Kit MM/SM Networks

Description

The FiberMASTER PowerMeter Kit - level meter and light source allows the attenuation measurement in multimode and singlemode fibers with immediate result display. With its high dynamic range, the level meter also enables fault diagnostics in LAN and telecommunications networks. Both the level meter and the light source can be used in conjunction with the glass fiber test microscope to capture images of the fiber end faces in the connectors at both ends of the fiber. The fiber optic kit is equipped with a level meter (850/1300/1310/1550/1625 nm, VFL red light source) and light source (850/1300/1310/1550 nm), a touch screen for more ease of use, lithium polymer battery for 10 hours of operation, fiber optic probe connector, USB port and a rugged housing and protected connections to prevent damage.

This text is machine translated.

Features

  • Wavelength 850, 1300 nm, 1310, 1550, 1625 nmCompatible with video test microscope with automatic centering and pass/fail evaluationAutomatic switching of the wavelengthsLevel meter: Measurement range +5 to -77 dBm, dynamic range 82 dBLevel meter: Integrated VFL red light source, wavelength 650 nm +5 nm, 2.5 mm universal adapterStores up to 40,000 testsPC reporting software CertSoft for management of test data and documentationTouchscreen color display including stylusIntegrated stand for safe installation and extra-thick rubber coating

Scope of delivery

  • 1 FiberMASTER light source
  • 1 FiberMASTER level meter
  • 1 transport bag.
  • 2 MM patch cable LC/UPC-SC/UPC 2m
  • 2 MM patch cable SC/UPC-SC/UPC 2m
  • 2 SM patch cables LC/UPC-SC/UPC 2m
  • 2 SM patch cable SC/UPC-SC/UPC 2m
  • Level meter plug connector (LC,SC,FC,ST,1.25mm, 2.5mm)
  • 2 fiber optic cleaning pins 1.25 mm
  • 2 fiber optic cleaning pins 2.5 mm
  • 2 power supply
  • 2 USB-cable
  • 4 Stylus
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,704.00*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)