• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester R240-QIP Trend Networks Quad-OTDR Calibrated to (ISO standards) Networks

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,235.00 / piece)
€ 7,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FiberMASTER Quad OTDR

Technical specifications

  • Number of measuring points: Up to 128,000Display range: Up to 256 km.Display: 8.9 cm, colored resistive touch screenDisplay resolution 240 x 320Communication interfaces: Micro USB, Bluetooth
Product type

Glass fibre tester

Function

Break

Max. cable length

256 km

Acoustic signal

No

Display

Digital

Optical display

Yes

Dim

(W x H x D) 106 x 170 x 50 mm

ISO standards

Weight

700 g

Range

Networks

Features

Touchscreen

Width

106 mm

Height

170 mm

Depth

50 mm

Type

Quad-OTDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2489885 Glass fibre tester R240-QIP Trend Networks Quad-OTDR Calibrated to (ISO standards) Networks

User & Safety Instructions

User & Safety Instructions 2489885 Glass fibre tester R240-QIP Trend Networks Quad-OTDR Calibrated to (ISO standards) Networks

Information

Information 2489885 Glass fibre tester R240-QIP Trend Networks Quad-OTDR Calibrated to (ISO standards) Networks

Description

Ultra-compact with maximum operating comfort the FiberMASTER Quad-OTDR enables a fast inspection, fault diagnosis and certification of multimode and singlemode fibers. Simplified configuration options increase ease of use, reduce training and reduce the risk of errors. The FiberMASTER Quad OTDR has a high dynamic range of 29/30 dB for multimode fiber and 37/38 dB for singlemode fibers as well as small deadzones of 1 meter or 5 meters. With its powerful pass/fail rating, the integrated software simplifies certification of fiber optic cables according to ISO, IEC, IEEE and TIA specifications, and it makes it easy to define parameters beyond that. FiberMASTER automates the testing process and guides you step by step through the entire process. Easily manage test data with CertSoft reporting software. The Quad OTDR is equipped with a single-mode port (1310/1550 nm) and a multimode port (850/1300 nm), level meter, touch screen for ease of use, 10-hour lithium polymer battery, fiber optic probe connector, USB port, rugged housing and protected ports to prevent damage.

This text is machine translated.

Features

  • Wavelength MM 850/1300 nm, SM 1310/1550 nmDynamic range 29/30 dB for multimode fiber and 37/38 dB for singlemode fibersEvent dead zones of 1 meter or 5 meters ORL measurement range up to -60 dBLevel meter dynamic range of 82 dBCompatible with video test microscope with automatic centering and pass/fail evaluationAutomatic test execution at up to three wavelengths and switching of the wavelengthsUniversal adapter for level meter and light sourceStores up to 40,000 tests PC reporting software CertSoft for management of test data and documentationTouchscreen color display including stylusIntegrated stand for safe installation and extra-thick rubber coating

Scope of delivery

  • 1 FiberMASTER Quad OTDR
  • 1 transport bag.
  • 1 MM patch cable LC/UPC-SC/UPC 2m
  • 1 MM patch cable SC/UPC-SC/UPC 2m
  • 1 SM patch cable LC/UPC-SC/UPC 2m
  • 1 SM patch cable SC/UPC-SC/UPC 2m
  • 1 fiber optic cleaning pin 1.25 mm
  • Level meter plug connector (LC,SC,FC,ST,1.25mm, 2.5mm)
  • 1 fiber optic cleaning pin 2.5 mm
  • 1 Power supply
  • 1 USB cable
  • 2 Stylus
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,500.00*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)