• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester R240-SIPV Trend Networks Singlemode-OTDR Calibrated to (ISO standards) Telecom

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,449.00 / piece)
€ 5,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FiberMASTER singlemode OTDR

Technical specifications

  • Number of measuring points: Up to 128,000Display range: Up to 256 km.Display: 8.9 cm, colored resistive touch screenDisplay resolution 240 x 320Communication interfaces: Micro USB, BluetoothVFL red light source: 2.5 mm universal connection
Product type

Glass fibre tester

Function

Break

Max. cable length

256 km

Acoustic signal

No

Display

Digital

Optical display

Yes

Dim

(W x H x D) 106 x 170 x 50 mm

ISO standards

Weight

700 g

Range

Telecom

Features

Touchscreen

Width

106 mm

Height

170 mm

Depth

50 mm

Type

Singlemode-OTDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2489887 Glass fibre tester R240-SIPV Trend Networks Singlemode-OTDR Calibrated to (ISO standards) Telecom

User & Safety Instructions

User & Safety Instructions 2489887 Glass fibre tester R240-SIPV Trend Networks Singlemode-OTDR Calibrated to (ISO standards) Telecom

Information

Information 2489887 Glass fibre tester R240-SIPV Trend Networks Singlemode-OTDR Calibrated to (ISO standards) Telecom

Description

Ultra-compact with maximum operating comfort the FiberMASTER SM-OTDR enables a fast inspection, fault diagnosis and certification of single-mode fibers. Simplified configuration options increase ease of use, reduce training and reduce the risk of errors. The FiberMASTER SM OTDR has a high dynamic range of 37/38 dB for singlemode fibers as well as small deadzones of 1 meter or 5 meters. With its powerful pass/fail rating, the integrated software simplifies certification of fiber optic cables according to ISO, IEC, IEEE and TIA specifications, and beyond that, it is easy to define additional meters. FiberMASTER automates the testing process and guides you step by step through the entire process. Easily manage test data with CertSoft reporting software. The SM-OTDR is equipped with a single-mode port (1310/1550 nm), level meter, VFL red light source, a touch screen for more ease of use, lithium polymer battery for 10 hours of operation, connection for glass fiber test microscope, USB connection as well as a robust housing and protected connections to prevent damage.

This text is machine translated.

Features

  • Wavelength 1310/1550 nmDynamic range 37/38 dBEvent dead zones of 1 meter or 5 metersORL measurement range up to -60 dBLevel meter dynamic range of 82 dBCompatible with video test microscope with automatic centering and pass/fail evaluationIntegrated VFL red light source, wavelength 650 nm +5 nm, 2.5 mm universal adapterAutomatic switching of the wavelengthsUniversal adapter for level meter and light source Storage of up to 40,000 testsPC reporting software CertSoft for management of test data and documentationTouchscreen color display including stylusIntegrated stand for safe installation and extra-thick rubber coating

Scope of delivery

  • 1 FiberMASTER SM OTDR
  • 1 transport bag.
  • 1 SM patch cable LC/UPC-SC/UPC 2m
  • 1 SM patch cable SC/UPC-SC/UPC 2m
  • Level meter plug connector (LC,SC,FC,ST,1.25mm, 2.5mm)
  • 1 fiber optic cleaning pin 1.25 mm
  • 1 fiber optic cleaning pin 2.5 mm
  • 1 Power supply
  • 1 USB cable
  • 2 Stylus
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,714.00*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)