• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 728964.0000 Cut&Brush 2-in-1 edge trimmer Edge trimmer brush attachment Nylon, Spring steel

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut&Brush 2-in-1 edge trimmer - accessories for MultiBrush

  • Cleaning and maintenance of overgrown grass due to or curbsSlotted stainless steel disc (Ø 150 mm, width 1 mm) cuts into the ground, grips blades of grass and shortens themNylon brush (Ø 100 mm, width 50 mm) cleans the stone edge of moss and dirtSuitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Technical specifications

Product type

Edge trimmer brush attachment

Working width

51 mm

Material (bristles)

Nylon

Spring steel

(Ø)

110 mm

Dim

(Ø) 110 mm

Weight

840 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528866 Gloria Haus und Garten 728964.0000 Cut&Brush 2-in-1 edge trimmer Edge trimmer brush attachment Nylon, Spring steel

Description

The 2-in-1 edge cutter Cut&Brush is a first-class helper to free grown-up paths or curbs from overhanging grass. A 1 mm thin, slotted stainless steel disc cuts into the ground, grips the blades of grass and shortens them. At the same time, the 50 mm wide nylon brush cleans the stone edge of moss and dirt. Suitable for all MultiBrush devices.

This text is machine translated.

Features

  • Cleaning and maintenance of overgrown grass due to or curbsSlotted stainless steel disc (Ø 150 mm, width 1 mm) cuts into the ground, grips blades of grass and shortens themNylon brush (Ø 100 mm, width 50 mm) cleans the stone edge of moss and dirtSuitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Hints

Not compatible with PowerBrush speedcontrol.

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)