• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten Multibrush li-on Plus 000299.0000 Patio cleaner, Crack weeder

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-functional battery brush MultiBrush li-on PLUS

  • Up to 11 integrated attachmentsCompatible with FineCut compact lawn mower attachmentTool-free change of modules

Technical specifications

Product type

Patio cleaner

Material (bristles)

Nylon

Brass

Material (body)

Plastic

Width

51.5 cm

Height

122 cm

Length

28 cm

Dim

(L x W x H) 28 x 51.5 x 122 cm

Weight

5.7 kg

Operating type

Battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533272 Gloria Haus und Garten Multibrush li-on Plus 000299.0000 Patio cleaner, Crack weeder

Description

With the multi-functional battery brush from GLORIA the fight against weeds and contamination in the domestic garden and around the house becomes a child's play. Compatible with all BOSCH 18V POWER FOR ALL batteries from 1.5 - 6.0 Ah, the MultiBrush li-on PLUS offers flexibility and comfort completely without electric cables. The multi-talent consists of a drive unit, to which different brush rollers can be integrated for cleaning stone and wood surfaces, for cleaning joints, for cutting edges and for lawn care. The attachments are changed without tools by pressing a button. A continuous speed control (450 - 1,260 rpm) in the grip area provides freedom in the application. Thus, stone surfaces or joints can be powerfully freed from contamination and oils that care for themselves with the same device can be carefully incorporated in a high-quality wooden floor on a terrace. The device can be adjusted in height and thus provides for a comfortable and rear-protecting work in the stand.

This text is machine translated.

Features

  • Integrated speed control (450 – 1,600 rpm)Height-adjustable aluminum pipeErgonomic guide handle with soft grip

Scope of delivery

  • Incl. Attachment Nylon-stone brush SOFT
  • Attachment Steel wire joint brush

Hints

Compatible with all BOSCH 18V POWER FOR ALL batteries (battery/charger not included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 282.97*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)