• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten Multibrush SC Plus 230 V 000298.0000 Patio cleaner, Crack weeder 230 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MultiBrush speedcontrol PLUS multifunctional electric brush

  • Up to 11 integrated attachmentsCompatible with FineCut compact lawn mower attachmentTool-free change of modules

Technical specifications

Product type

Patio cleaner

Operating voltage

230 V

500 W

Material (bristles)

Nylon

Brass

Material (body)

Plastic

Width

51.5 cm

Height

122 cm

Length

28 cm

Dim

(L x W x H) 28 x 51.5 x 122 cm

Weight

5.5 kg

Operating type

Mains supply

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533271 Gloria Haus und Garten Multibrush SC Plus 230 V 000298.0000 Patio cleaner, Crack weeder 230 V

Description

The MultiBrush speedcontrol PLUS, powered by a powerful electric motor (230 V, 500 W), can be used to treat stone and wood surfaces as well as for joint cleaning, edge cutting and lawn care. The individual attachments can be changed without tools. A continuous speed control in the grip area provides for a plus in flexibility in the application. For example, wood surfaces can be powerfully cleaned of dirt and oils that are easy to care for can be incorporated with the same device.The device can be adjusted in height and thus provides for a comfortable and rear-protecting work in the stand.

This text is machine translated.

Features

  • Integrated speed control (450 – 1,600 rpm)Height-adjustable aluminum pipeErgonomic guide handle with soft grip

Scope of delivery

  • Incl. Attachment Nylon-stone brush SOFT
  • Attachment Steel wire joint brush

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98*

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)