
Highlights & Details
GX4300i label printer
- 4" TT industrial printer with touch display
- Robust, powerful industrial printer
- Standard with Ethernet, USB 2.0 and 3 x USB Host Interface
- For even more flexibility and performance
- Calibration button on the housing
Technical specifications
- Printing method: Thermal transfer / thermal direct
- Resolution 300 dpi (12 dots/mm)
- Printing speed 12 ips (304.8 mm/s)
- Printing width 105.6 mm (4.16")
- Printing length 4 mm (0.16")** to 2540 mm (100")
- Processor 32 Bit RISC CPU
- Memory: Printer: 256 MB Flash (128 MB for application); 256 MB SDRAM / 16 GB for display
- Interfaces: Serial Port: RS-232 (DB-9); USB Device Port (Type B); 3 USB Host Ports (Type A). 2 front ports, 1 back port; IEEE 802.3 10/100Base-Tx Ethernet print server (RJ-45)
- Ink ribbon: Qualities: Wax, wax/resin, resin / length: 450 m (1476") Max. /Width 30 mm (1.18") Min.; 110 mm (4.33") Max. / Roll outer diameter: 76.2 mm (3") / Core inner diameter: 25.4 mm (1")
- Control panel: 5" LCD touch screen / supports on-board videos / on-off switch with blue LED backlight / 1 FEED/PAUSE/CANCEL button with two-color LED backlight (green/red) / automatic calibration button on the back
- Product type
Label printer
- Type
GX4300i
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
304.8 mm/s
- Interfaces
USB A (USB 2.0)
USB A (Host)
RS232
RJ45
- Power supply (LOV)
mains-powered
- Max. label width
118 mm
- Factory colour
Black
- Width
263 mm
- Height
310 mm
- Depth
465 mm
- Dim
(W x H x D) 263 x 310 x 465 mm
- Weight
13.6 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Power supply (details)
100 - 240 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3281105 Godex GX4300i Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 118 mm USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 3281105 Godex GX4300i Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 118 mm USB, RS-232, LAN
Warranty Terms
Warranty Terms 3281105 Godex GX4300i Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 118 mm USB, RS-232, LAN
Description
The new GX4000i Series industrial printers offer a variety of high-speed resolutions of up to 8 IPS per second at 600 dpi. They are suitable for use in all environments because of their robustness, the high power output and the very simple use.
This text is machine translated.
Features
- Fitted with a 5" LCD touch-screen and 16 GB storage space, the devices offer an intuitive use with an integrated video-assistant instructions. With the video support, the operation of the printer is very simple.
- Top speeds are 203 dpi 16 IPS, 300 dpi 12 IPS and 600 dpi 8 IPS per second.
- Equipped with 256 MB flash memory, the GX4000i has more than enough storage space for 1000 labels, fonts and/or images; WAS makes the standalone functionality more flexible.
- The GX4000i also seamlessly prints large batch files at a high throughput rate.
Scope of delivery
- Incl. Mains adaptor and USB cable, Quick Start Guide, test labels and test ink ribbon
System requirements
- Windows, IOS, Android, Linux
Frequently Bought Together
(*All information is plus legal VAT)€ 1,302.99*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































