• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex GX4600i Label printer Direct thermal , Thermal transfer 600 x 600 dpi Max. label width: 118 mm USB, RS-232, LAN

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,449.00 / piece)
€ 1,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GX4600i label printer

  • 4" TT industrial printer with touch display
  • Robust, powerful industrial printer
  • Standard with Ethernet, USB 2.0 and 3 x USB Host Interface
  • For even more flexibility and performance
  • Calibration button on the housing

Technical specifications

  • Printing method: Thermal transfer / thermal direct
  • Resolution 600 dpi (24 dots/mm)
  • Printing speed up to 8 IPS (203.2 mm/s)
  • Printing width 105.6 mm (4.16")
  • Printing length 4 mm (0.16")** to 762 mm (30")
  • Processor 32 Bit RISC CPU
  • Memory: Printer: 256 MB Flash (128 MB for application); 256 MB SDRAM / 16 GB for display
  • Interfaces: Serial Port: RS-232 (DB-9); USB Device Port (Type B); 3 USB Host Ports (Type A). 2 front ports, 1 back port; IEEE 802.3 10/100Base-Tx Ethernet print server (RJ-45)
  • Ink ribbon: Qualities: Wax, wax/resin, resin / length: 450 m (1476") Max. /Width 30 mm (1.18") Min.; 110 mm (4.33") Max. / Roll outer diameter: 76.2 mm (3") / Core inner diameter: 25.4 mm (1")
  • Control panel: 5" LCD touch screen / supports on-board videos / on-off switch with blue LED backlight / 1 FEED/PAUSE/CANCEL button with two-color LED backlight (green/red) / automatic calibration button on the back
Product type

Label printer

Type

GX4600i

Printing technology

Direct thermal

Thermal transfer

Functions

Printer

Type

B/W

Print resolution

600 x 600 dpi

Print speed (black/white)

203.2 mm/s

Interfaces

USB A (USB 2.0)

USB A (Host)

RS232

RJ45

Power supply (LOV)

mains-powered

Max. label width

118 mm

Factory colour

Black

Width

263 mm

Height

310 mm

Depth

465 mm

Dim

(W x H x D) 263 x 310 x 465 mm

Weight

13.6 kg

Network

Yes

Wi-Fi

No

Suitable for

Label printing

Power supply (details)

100 - 240 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3269712 Godex GX4600i Label printer Direct thermal , Thermal transfer 600 x 600 dpi Max. label width: 118 mm USB, RS-232, LAN

User & Safety Instructions

User & Safety Instructions 3269712 Godex GX4600i Label printer Direct thermal , Thermal transfer 600 x 600 dpi Max. label width: 118 mm USB, RS-232, LAN

Warranty Terms

Warranty Terms 3269712 Godex GX4600i Label printer Direct thermal , Thermal transfer 600 x 600 dpi Max. label width: 118 mm USB, RS-232, LAN

Description

Powerful and robust for the most demanding applications
The new GX4000i Series industrial printers offer a variety of high-speed resolutions of up to 8 IPS per second at 600 dpi. They are suitable for use in all environments because of their robustness, the high power output and the very simple use.

This text is machine translated.

Features

  • Fitted with a 5" LCD touch-screen and 16 GB storage space, the devices offer an intuitive use with an integrated video-assistant instructions. With the video support, the operation of the printer is very simple.
  • Top speeds are 203 dpi 16 IPS, 300 dpi 12 IPS and 600 dpi 8 IPS per second.
  • Equipped with 256 MB flash memory, the GX4000i has more than enough storage space for 1000 labels, fonts and/or images; WAS makes the standalone functionality more flexible.
  • The GX4000i also seamlessly prints large batch files at a high throughput rate.

Scope of delivery

  • Incl. Mains adaptor and USB cable, Quick Start Guide, test labels and test ink ribbon

System requirements

  • Windows, IOS, Android, Linux

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,536.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)