• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex RT200i Label printer Thermal transfer, Direct thermal 203 x 203 dpi Max. label width: 60 mm USB, RS-232, LAN

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

RT200i label printer

  • 2" TT printer with color display
  • Compact and powerful desktop printer
  • Ideal for stand-alone applications.
  • Standard with Ethernet, USB 2.0 and USB host interface
  • For even more flexibility and performance
  • Calibration button on the housing

Technical specifications

  • Printing method: Thermal transfer / thermal direct
  • Resolution:203 dpi (8 pixels/mm)
  • Printing speed 7 ips (177 mm/s)
  • Printing width: 2.12” (54 mm) /
  • Print length: Min. 0.16” (4 mm)** ; Max . 68” (1727 mm)
  • Processor 32-bit RISC CPU
  • Flash memory: 8 MB Flash (4 MB for user), SDRAM: 16 MB
  • Interfaces: USB 2.0 (B type) • Serial port • Ethernet port (RJ-45) • USB host (A type)
  • Ribbon: Length: 360’ (110 m) Width: 2.20” (56mm) - 2.32” (59mm) Core diometer: 0.5” (12.7 mm)
  • Control Panel: Coloured TFT LCD with navigation button • On/Off switch • Automatic calibration button
Product type

Label printer

Type

RT200i

Printing technology

Thermal transfer

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

177 mm/s

Interfaces

USB A (USB 2.0)

USB A (Host)

RS232

RJ45

Power supply (LOV)

mains-powered

Max. label width

60 mm

Factory colour

Black

Width

136 mm

Height

175 mm

Depth

245 mm

Dim

(W x H x D) 136 x 175 x 245 mm

Weight

1.65 kg

Network

Yes

Wi-Fi

No

Suitable for

Label printing

Power supply (details)

100 - 240 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3270577 Godex RT200i Label printer Thermal transfer, Direct thermal 203 x 203 dpi Max. label width: 60 mm USB, RS-232, LAN

User & Safety Instructions

User & Safety Instructions 3270577 Godex RT200i Label printer Thermal transfer, Direct thermal 203 x 203 dpi Max. label width: 60 mm USB, RS-232, LAN

Warranty Terms

Warranty Terms 3270577 Godex RT200i Label printer Thermal transfer, Direct thermal 203 x 203 dpi Max. label width: 60 mm USB, RS-232, LAN

Description

The Mini Barcode Printer in High-End Performance Powerful 2" thermal transfer printer with improved features
Easy to change labels and ribbon thanks to the modern Clam Shell design
Easy handling via colored TFT-display with navigation button
Simple and fast label calibration by pressing a button
Standard Ethernet and USB interfaces offer more flexibility

This text is machine translated.

Scope of delivery

  • Incl. Mains adaptor and USB cable, Quick Start Guide, test labels and test ink ribbon

System requirements

  • Windows, IOS, Android, Linux

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)