
Number
Total (€ 675.00 / piece)
€ 675.00
incl. VAT
14-day return policy included
Highlights & Details
ZX420i+ label printer
- 4" TT printer
- Compact and powerful industrial printer
- Standard with Ethernet, USB 2.0 and USB host interface
- For even more flexibility and performance
- Calibration button on the housing
Technical specifications
- Printing method: Thermal transfer / thermal direct
- Resolution:203 dpi (12 pixels/mm)
- Print speed: Up to 6 IPS (152 mm/s)
- Printing width 108 mm (4.25")
- Print length: Min. 3 mm (0.12")**; Max . 7100 mm (279.53")
- Processor 32 Bit RISC CPU
- Flash 128 MB SDRAM 128 MB
- Ink ribbon: Length Max. 450 m (1476') • Width min. 30 mm (1.18”) – Max. 110 mm (4.33” ) • Diameter 76.2 mm (4.33” ) • Core diameter 25.4 mm (1”)
- Control panel: Coloured TFT LCD with navigation button • On/Standby button with green LED backlight
- Product type
Label printer
- Type
ZX420i+
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
152 mm/s
- Interfaces
USB A (USB 2.0)
USB A (Host)
RS232
RJ45
- Max. label width
118 mm
- Factory colour
Black
- Width
260 mm
- Height
274 mm
- Depth
403 mm
- Dim
(W x H x D) 260 x 274 x 403 mm
- Weight
10.8 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Power supply (details)
100 - 240 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3269710 Godex ZX420i+ Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 3269710 Godex ZX420i+ Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
Warranty Terms
Warranty Terms 3269710 Godex ZX420i+ Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
Description
Power & precision in a compact design
Small in size and strong in power. Thanks to improved flash and SDRAM, the ZX400i+ series can withstand even more difficult printing conditions.
This text is machine translated.
Small in size and strong in power. Thanks to improved flash and SDRAM, the ZX400i+ series can withstand even more difficult printing conditions.
This text is machine translated.
Features
- Die cast-pressure mechanism
- Small footprint
- 1 inch label roll holder
Scope of delivery
- Incl. Mains adaptor and USB cable, Quick Start Guide, test labels and test ink ribbon
System requirements
- Windows, IOS, Android, Linux
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 762.99*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































