• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 11990 Battery tray 4x AAA Stud and socket (L x W x H) 54.5 x 26 x 24.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

426 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic
  • Lightweight and durable

Technical specifications

Product type

Battery tray

Connector

Stud and socket

Dim

(L x W x H) 54.5 x 26 x 24.5 mm

Suitable for battery size

AAA

No. of cells

4

Length

54.5 mm

Width

26 mm

Height

24.5 mm

Material (details)

Plastic

Factory colour

Black

Type

Snap Fasteners

Suitable for

4 AAA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 618063 Goobay 11990 Battery tray 4x AAA Stud and socket (L x W x H) 54.5 x 26 x 24.5 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.87€ 11.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)