• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 11991 Battery tray 1x N Solder lug (L x W x H) 34.5 x 13.5 x 12.4 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic
  • Lightweight and durable

Technical specifications

Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 34.5 x 13.5 x 12.4 mm

Suitable for battery size

N

No. of cells

1

Length

34.5 mm

Width

13.5 mm

Height

12.4 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Type

Solder Lugs

Suitable for

1 N 23A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 651057 Goobay 11991 Battery tray 1x N Solder lug (L x W x H) 34.5 x 13.5 x 12.4 mm

User & Safety Instructions

User & Safety Instructions 651057 Goobay 11991 Battery tray 1x N Solder lug (L x W x H) 34.5 x 13.5 x 12.4 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.57€ 2.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)