1/2
Electricity meter (3-phase) incl. converter jack
5 A
Regenerated/calibrated
Certified meter reading range (PTB-A 50.7), integrated radio interface based on the LoRaWAN®
Manufacturer-specific
Black
(L x W x H) 70 x 72 x 70 mm
200 g
2 mA
Digital
48 Monate
400 V
72 mm
90 mm
50 Hz
B
Yes
Energy consumption
320 up to 460 V AC
460 V AC
320 V AC
72 mm
70 mm
70 mm
6 A
0.01 A
0.01 up to 6 A
EM2389
5 A
yes
User & Safety Instructions 3385477 Gossen Metrawatt EM2389 U2389-V039 Electricity meter (3-phase) incl. converter jack 5 A MID-approved: Yes 1 pc(s)