• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GP17AAAH Non-standard battery (rechargeable) 1/3 AAA Flat top NiMH 1.2 V 170 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.39
-18 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP 1/3 AAA NiMH battery GP17AAAH

  • Capacity 170 mAh
  • Flat-Top

Technical specifications

Size

1/3 AAA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 10.4 mm x 14.1 mm

Voltage

1.2 V

Capacity (mAh, Ah)

170 mAh

Special-purpose battery features

Flat top

Max. charge voltage

1.5 V

Max. charging current

170 mA

Terminal voltage

0.9 V

Discharge current (max.)

0.085 A

Min. temperature

-20 °C

Max. temperature

+50 °C

Height

14.1 mm

(Ø)

10.4 mm

Weight

4.2 g

Content

1 pc(s)

Type

GP17AAAH

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1417761 GP GP17AAAH Non-standard battery (rechargeable) 1/3 AAA Flat top NiMH 1.2 V 170 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417761 GP GP17AAAH Non-standard battery (rechargeable) 1/3 AAA Flat top NiMH 1.2 V 170 mAh 1 pc(s)

Description

High-quality special rechargeable battery for battery pack or industrial solutions.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.37€ 26.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)