• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR123AECO043C1 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

GP Lithium batteries CR123A

  • High energy density
  • Temperature range -40 to +60 ºC

Technical specifications

  • Max. Pulse discharge 3000 mA
Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1400 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-40 - +60 °C

Height

33.4 mm

(Ø)

17 mm

Weight

16 g

Content

1 pc(s)

Type

GPCR123AECO043C1

Dim

(Ø x H) 17 mm x 33.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368944 GP GPCR123AECO043C1 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)

Security datasheet

Security datasheet 2368944 GP GPCR123AECO043C1 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)

Description

Reliable lithium battery for electronic cameras, cameras, flash devices, remote control, clocks, radios and much more. Good temperature property and long life.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)