• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR123APRO086C1 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium battery CR123A

  • High energy level
  • Temperature range -40 to +60 ºC
  • Reliable and durable

Technical specifications

  • Max. Pulse discharge 3000 mA
Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1400 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-40 - +60 °C

Height

33.4 mm

(Ø)

17 mm

Weight

16 g

Content

1 pc(s)

Type

GPCR123APRO086C1

Dim

(Ø x H) 17 mm x 33.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1875343 GP GPCR123APRO086C1 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)

Security datasheet

Security datasheet 1875343 GP GPCR123APRO086C1 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)

Description

Reliable lithium battery for cameras, flash units, remote control, flashlights, alarm systems, clocks, radios and much more. A versatile battery, which can be recognized by its special dimensions: 17 mm diameter with a length of 34.5 mm. Moreover, this battery is especially suitable for use under special temperature conditions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)