• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR2PROB Camera battery CR 2 Lithium 800 mAh 3 V 40 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 3.25 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

800 mAh

Alternative battery types

DLCR2

EL1CR2

Height

26.5 mm

(Ø)

15.3 mm

Weight

10

Content

40 pc(s)

Type

GPCR2PROB

Rechargeable

No

Dim

(Ø x H) 15.3 mm x 26.5 mm

Documents & Downloads

Datasheet

Datasheet 3591106 GP GPCR2PROB Camera battery CR 2 Lithium 800 mAh 3 V 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3591106 GP GPCR2PROB Camera battery CR 2 Lithium 800 mAh 3 V 40 pc(s)

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)