• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR2ULT376C2 Non-standard battery CR 2 Li-MnO2 800 mAh 3 V 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CR2 Battery GP Ultra lithium 2 pieces

  • Ultra-durable energy: Specially developed for modern Smart home devices, cameras and security systems.
  • Extreme temperature resistance: Reliable performance even in extreme frost or high heat (from -40 °C to +60 °C).
  • 10 years shelf life: Minimum self discharge - keeps full energy even after years of storage.
  • Leak-proof & certified: Robust housing structure, strictly tested according to UN38.3 and UL-safety standards.
  • Low weight: Up to 33% lighter than conventional special alkaline batteries with a significantly higher energy density.

Technical specifications

Product type

Non-standard battery

Size

CR 2

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

800 mAh

Alternative battery types

DLCR2

EL1CR2

KCR2

RLCR2

5046LC

Temperature range

-40 °C up to +60 °C

Height

26.5 mm

(Ø)

15.3 mm

Weight

10 g

Content

2 pc(s)

Type

GPCR2ULT376C2

Rechargeable

No

Dim

(Ø x H) 15.3 mm x 26.5 mm

Documents & Downloads

Datasheet

Datasheet 3788920 GP GPCR2ULT376C2 Non-standard battery CR 2 Li-MnO2 800 mAh 3 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3788920 GP GPCR2ULT376C2 Non-standard battery CR 2 Li-MnO2 800 mAh 3 V 2 pc(s)

Description

Don't make any compromises when it comes to the power supply for your safety and photography equipment. The GP Ultra Lithium CR2 provides extremely constant high voltage for energy-intensive applications such as smart door locks, motion detectors, surveillance cameras and photo flash lights. Thanks to the latest lithium technology, they can withstand frosty outdoor temperatures as well as large heat and offer a sensational storage capacity of up to 10 years. Maximum reliability in compact double pack.

This text is machine translated.

Scope of delivery

  • Pack of 2 (blister with 2x CR2 batteries)

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)