• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AGM12V55AH-J VRLA AGM 55 Ah 12 V 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell GC-AGM12V55AH-J VRLA AGM 55 Ah 12 V 1 pc(s)

  • Self-discharge: 2% per month (at 25 °C)
  • Intended use: For boats and photovoltaic systems
  • Capacity by temperature (40 °C – 102%) (25 °C – 100%) (0 °C – 85%) (-15 °C – 65%)
  • Trickle charge 13.5 – 13.8 V (-20 mV/°C)
  • Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
  • Maximum charging current 16.5 A.

Technical specifications

  • Width 230 mm, depth 139 mm
  • Leakage class/ protection class IP54
  • Short circuit current 840 A
Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

55 Ah

Height

213 mm

Weight

15 kg

Content

1 pc(s)

Type

GC-AGM12V55AH-J

Rechargeable

Yes

Connector

M6 connector

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773484 Green Cell GC-AGM12V55AH-J VRLA AGM 55 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3773484 Green Cell GC-AGM12V55AH-J VRLA AGM 55 Ah 12 V 1 pc(s)

Description

The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.

This text is machine translated.

Features

  • Suitable for both cyclic and standby parallel operation

Scope of delivery

  • Accumulator
  • Manual

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)