• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH38-LW2-TF Moisture probe

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger moisture measurement set for agriculture with GMH 3851-LW2 and sensor GMH38-LW2-TF

  • Suitable for

Technical specifications

  • Display Devices GMH3851:
  • Humidity measuring range: 0.0 ... 100.0% u (with respect to dry mass, depending on curve)
  • Sensor connection: BNC (humidity) and Type K thermocouple socket (temperature)
  • Data logger: 10000 measured values continuously or 99 individual measurements
  • Average value function: mean value of 3 measurements is displayed
  • Storable user characteristics: 4 freely programmable characteristics are
  • Stick sensor GSF 50 TF:
  • Temperature measurement range: 0.0 ... +100 °C
  • Humidity measuring range: 0.0 ... 100.0% u (with respect to dry mass, depending on curve)
  • Probe length: 110 cm
  • Cross-section: Shaft-Ø 15 mm
  • Measurement depth: 107 cm
Product type

Moisture probe

Temperature

To 40.0 °C to + 200.0 °C

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384575 Greisinger GMH38-LW2-TF Moisture probe

Description

Measuring device for fast material humidity determination in bales and bulk materials.
Universal tool for loss prevention and quality assurance.
Both the display device as well as the stick sensor have been optimized for use in agriculture.
The over 1 m long stick sensor with integrated temperature probe is very well suited for measurement in hay and straw rolls as well as bulk goods.
By penetration into the material can be easily and quickly determine material humidity and temperature.

The strength of the measuring procedure:
With little effort (without special samples), the humidity in bales*) and bulk solids (grain wood chips) be estimated, even "Moisture esters" can be detected.
Due to the quick and precise temperature measurement, you can also use fermentation and fermentation effects to be assessed, even if the material humidity already has the measuring range of the measuring device (as for example in Silage…)

This text is machine translated.

Scope of delivery

  • GSF 50 TF including BNC/Type K-Connection cable 1.5 m, GMH 3851, GMH 38-LW supplementary instructions including battery and operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,006.99*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)