• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH5130 Pressure gauge Air pressure 0 - 1000 bar

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Sensor connections: 1
  • Reusable sensors: GMSD/MSD sensors, available measuring ranges (Resolution) of -1,999… 2,500 mbar (0.001 mbar) up to 0 … 1000 bar (1 bar)
  • Display units: * depending on the measuring range selection (depends on sensor): mbar, bar, Pa, kPa, MPa, mmHg, inHg, PSI, mH2O
  • Measuring frequency: 4 measurements/s or 1000 measurements/s
  • Average value filter: adjustable: 1... 120s
  • Accuracy ± 0.1% FS ± 1 Digit
  • Sensor connection: 1 x 7-pin. Bayonet connection
  • Output: 4-pin. Bajo etan circuit for serial interface
  • Display: 4½-digit 7-Segment, illuminated (white)
  • Working conditions: -25 ... 50 °C, 0... 95% r.F. (Non-condensing)
  • Protection class IP65/IP67
  • Dimensions: 160 x 86 x 37 mm (H x W x D) including silicone protective sleeve (red)
Power supply (details)

2x AAA battery

Product type

Pressure gauge

Reading range

0 - 1000 bar

Unit of measurement

Air pressure

Pneumatic connection

External Sensor

Reading range

-1.999 mbar up to 1000 bar

Manufacturer's standards (no certificate)

Display range

-19999 to +19999

Print resolution

1 bar

Sensor

7-pin. Bayonet connection

IP65

IP67

Dim

(W x H x D) 86 x 160 x 37 mm

Weight

340 g

Accuracy

0.1 %

Reading range (max.)

1000 bar

Reading range (min.)

0 bar

Width

86 mm

Height

160 mm

Depth

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305337 Greisinger GMH5130 Pressure gauge Air pressure 0 - 1000 bar

Description

The hand-held meter for alternating sensors supports you in demanding pressure measurement tasks. Extremely robust plug connections, the silicon protective case, backlight and the waterproof construction also permit use in harsh industrial and field conditions.

This text is machine translated.

Features

  • Auto-Off-Function
  • Battery status indicator
  • Hold function
  • Min-/Max-Wertspeicher.
  • Tare function
  • Peak detect (peak value memory)
  • Offset/gradient correction.

Scope of delivery

  • Batteries
  • Operating instructions
  • Protective cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 812.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)