• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH5155 Pressure gauge Air pressure 0 - 1000 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger waterproof handheld pressure meter GMH 5155

  • 2 sensor connections
  • Analogue output.
  • Data Loggers

Technical specifications

  • Sensor connections: 2
  • Reusable sensors: GMSD/MSD sensors, available measuring ranges (Resolution) of -1,999… 2,500 mbar (0.001 mbar) up to 0 … 1000 bar (1 bar)
  • Max. display range: -19999... +19999 digit
  • Display units: * depending on the measuring range selection (depends on sensor): mbar, bar, Pa, kPa, MPa, mmHg, inHg, PSI, mH2O
  • Measuring frequency: 4 measurements/s or 1000 measurements/s
  • Average value filter: adjustable: 1... 120s
  • Accuracy ± 0.1% FS ± 1 Digit
  • Sensor connection: 1 x 7-pin. Bayonet connection
  • Output: 4-pin. Bajo etan circuit for serial interface
  • Display: 4½-digit 7-Segment, illuminated (white)
  • Working conditions: -25 ... 50 °C, 0... 95% r.F. (Non-condensing)
  • Storage temperature: -25 ... 70 °C
  • Power supply 2 x AAA battery, battery life 500 h (without illumination, 4 measurements/s)
  • Housing: Shock-resistant ABS, with mounting/hanger
  • Protection class IP65/IP67
  • Dimensions: 160 x 86 x 37 mm (H x W x D) including silicone protective sleeve (red)
  • Data logger: Yes
  • Analogue output: Yes
Power supply (details)

2x AAA battery

Product type

Pressure gauge

Reading range

0 - 1000 bar

Unit of measurement

Air pressure

Pneumatic connection

External Sensor

Reading range

-1.999 mbar up to 1000 bar

Manufacturer's standards (no certificate)

Print resolution

1 bar

Sensor

7-pin. Bayonet connection

IP65

IP67

Dim

(W x H x D) 86 x 160 x 37 mm

Weight

370 g

Accuracy

0.1 %

Reading range (max.)

1000 bar

Reading range (min.)

0 bar

Width

86 mm

Height

160 mm

Depth

37 mm

Documents & Downloads

Datasheet

Datasheet 1305339 Greisinger GMH5155 Pressure gauge Air pressure 0 - 1000 bar

User & Safety Instructions

User & Safety Instructions 1305339 Greisinger GMH5155 Pressure gauge Air pressure 0 - 1000 bar

Description

The hand-held meter for alternating sensors supports you in demanding pressure measurement tasks. Extremely robust plug connections, the silicon protective case, backlight and the waterproof construction also permit use in harsh industrial and field conditions.

This text is machine translated.

Features

  • Auto-Off-Function
  • Battery status indicator
  • Hold function
  • Min-/Max-Wertspeicher.
  • Tare function
  • Peak detect (peak value memory)
  • Offset/gradient correction
  • Min./max. alarm
  • Logger function
  • Total function
  • Real-time clock

Scope of delivery

  • Batteries · Operating instructions · Protective cover.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 986.98*

More interesting products

(*All information is plus legal VAT)