PSW 800-4.32
Bench PSU (adjustable voltage)
1 x
1080 W
SMPSU
(W x H x D) 214 x 124 x 350 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
7.5 kg
Desktop
800 V DC
0 V DC
4.32 A
0 A
0.05% + 5 mV
Switched Mode
214 mm
124 mm
350 mm
85 - 265 V AC
0 - 800 V DC
User & Safety Instructions 1321041 GW Instek PSW 800-4.32 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 4.32 A 1080 W No. of outputs 1 x
User & Safety Instructions 1321041 GW Instek PSW 800-4.32 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 4.32 A 1080 W No. of outputs 1 x
Information 1321041 GW Instek PSW 800-4.32 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 4.32 A 1080 W No. of outputs 1 x