• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW800-2.88 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 2.88 A 720 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,425.00 / piece)
€ 2,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable Laboratory Power Supply PSW 800-2 .88

  • No. of outputs 1 x
  • 0 - 800 V DC / 0 - 2.88 A
  • 720 W

Technical specifications

Type

PSW800-2.88

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

720 W

Technology

SMPSU

Dim

(W x H x D) 142 x 124 x 350 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

5.3 kg

Type

Desktop

Output voltage (max.)

800 V DC

Output voltage (min.)

0 V DC

Max. output current

2.88 A

Output current (min.)

0 A

Mains control

0.05% + 5 mV

Type

Switched Mode

Width

142 mm

Height

124 mm

Depth

350 mm

Input voltage

85 - 265 V AC

Output voltage 1

0 - 800 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1321040 GW Instek PSW800-2.88 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 2.88 A 720 W No. of outputs 1 x

User & Safety Instructions 1321040 GW Instek PSW800-2.88 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 2.88 A 720 W No. of outputs 1 x

Information

Information 1321040 GW Instek PSW800-2.88 Bench PSU (adjustable voltage) 0 - 800 V DC 0 - 2.88 A 720 W No. of outputs 1 x

Description

The devices of the PSW-series are multi-area laboratory power supply with an output. The multi-range function allows a fast and flexible adjustment of output voltage and current within the output power of the device. There can be up to 3 power supplies in parallel, and up to 2 units. To do this, you can also devices of the PSW-series with different output values are combined. This creates a variety of combination possibilities and thus offers the right solution for many applications. By default, the devices of the PSW-series with a USB and LAN interface.

This text is machine translated.

Features

  • Serial and Parallel switchable
  • Adjustable Rise time
  • Interfaces: LAN, USB
  • CV/CC-priority
  • High efficiency.

Scope of delivery

  • DC bench power supply

What kind of Bench power supply units are you looking for?