


PSW160-14.4
Bench PSU (adjustable voltage)
1 x
720 W
SMPSU
(W x H x D) 142.5 x 124 x 350 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
5 kg
Desktop
16 V DC
0 V DC
14.4 A
0 A
0.05% + 5 mV
Switched Mode
142.5 mm
124 mm
0 - 14.4 A
350 mm
85 - 265 V AC
0 - 160 V DC
Datasheet 556576 GW Instek PSW160-14.4 Bench PSU (adjustable voltage) 0 - 16 V DC 0 - 14.4 A 720 W No. of outputs 1 x
User & Safety Instructions 556576 GW Instek PSW160-14.4 Bench PSU (adjustable voltage) 0 - 16 V DC 0 - 14.4 A 720 W No. of outputs 1 x
Information 556576 GW Instek PSW160-14.4 Bench PSU (adjustable voltage) 0 - 16 V DC 0 - 14.4 A 720 W No. of outputs 1 x