• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW 40-27 Bench PSU (adjustable voltage) 0 - 40 0 - 27 A 360 W LAN, USB Master/slave communication protocol, p

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,689.00 / piece)
€ 1,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-Range DC power supply (0~40V / 0~27A / 360W)

  • No. of outputs 1 x
  • 0 - 40 / 0 - 27 A
  • 360 W
  • LAN, USB
  • Master/slave communication protocol, programmable

Technical specifications

Type

PSW 40-27

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

360 W

Technology

SMPSU

Interfaces

LAN

USB

Features

Master/slave communication protocol

programmable

Dim

(L x W x H) 350 x 71 x 124 mm

Manufacturer's standards (no certificate)

Input voltage

230 V AC

Weight

3 kg

Type

Desktop

Output

USB

LAN

Output voltage (max.)

40 V DC

Output voltage (min.)

0 V DC

Max. output current

27 A

Output current (min.)

0 A

Mains control

0.05% + 5 mV

Type

Switched Mode

Width

71 mm

Height

124 mm

Length

350 mm

Depth

350 mm

Input voltage

85 - 265 V AC

Output voltage 1

0 - 30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623327 GW Instek PSW 40-27 Bench PSU (adjustable voltage) 0 - 40 0 - 27 A 360 W LAN, USB Master/slave communication protocol, p

User & Safety Instructions

User & Safety Instructions 2623327 GW Instek PSW 40-27 Bench PSU (adjustable voltage) 0 - 40 0 - 27 A 360 W LAN, USB Master/slave communication protocol, p

Description

The PSW 40-27 is a programmable DC-switching power supply with one output and several ranges. A maximum of 2 devices can be connected in series or a maximum of 3 devices can be connected in parallel. With the flexibility of series/parallel connection, the PSW 40-27 reduces the costs of users for different power supply products.

This text is machine translated.

Features

  • Multi-range voltage and current combinations in one power supplyCV/CC priority, particularly suitable for the battery and LED industryAdjustable slew rateSeries operation (2 devices in series)Parallel operation (up to 3 devices in parallel)High efficiency and high power densityStandard interface: LAN, USB

Scope of delivery

  • DC bench power supply

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)