PSW 40-81
Bench PSU (adjustable voltage)
1 x
1080 W
SMPSU
LAN
USB
programmable
(L x W x H) 350 x 214 x 124 mm
Manufacturer's standards (no certificate)
230 V AC
7.5 kg
Desktop
40 V DC
0 V DC
81 A
0 A
0.05% + 5 mV
Switched Mode
214 mm
124 mm
350 mm
350 mm
85 - 265 V AC
0 - 30 V DC
yes
Datasheet 2623329 GW Instek PSW 40-81 Bench PSU (adjustable voltage) 0 - 40 0 - 81 A 1080 W LAN, USB programmable No. of outputs 1 x
User & Safety Instructions 2623329 GW Instek PSW 40-81 Bench PSU (adjustable voltage) 0 - 40 0 - 81 A 1080 W LAN, USB programmable No. of outputs 1 x