• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW80-13.5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13 A 360 W LAN Master/sla

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,969.00 / piece)
€ 1,969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable Laboratory Power Supply DAkkS calibrated

  • No. of outputs 1 x
  • 0 - 80 / 0 - 13 A
  • 360 W
  • LAN
  • Master/slave communication protocol

Technical specifications

Type

PSW80-13.5

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

360 W

Technology

SMPSU

Interfaces

LAN

Features

Master/slave communication protocol

Dim

(W x H x D) 71 x 124 x 350 mm

DAkkS standards

Input voltage

115 V AC

230 V AC

Weight

3 kg

Type

Desktop

Output voltage (max.)

80 V DC

Output voltage (min.)

0 V DC

Max. output current

13 A

Output current (min.)

0 A

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC

Mains control

0.05% + 5 mV

Type

Switched Mode

Width

71 mm

Height

124 mm

Output current 1

0 - 13.5 A

Depth

350 mm

Input voltage

85 - 265 V AC

Output voltage 1

0 - 80 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1242733 GW Instek PSW80-13.5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13 A 360 W LAN Master/sla

Information

Information 1242733 GW Instek PSW80-13.5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13 A 360 W LAN Master/sla

Information 1242733 GW Instek PSW80-13.5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13 A 360 W LAN Master/sla

Download

Download 1242733 GW Instek PSW80-13.5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13 A 360 W LAN Master/sla

Download 1242733 GW Instek PSW80-13.5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 80 0 - 13 A 360 W LAN Master/sla

Description

The devices of the PSW-series are multi-area laboratory power supply with an output. The multi-range function allows a fast and flexible adjustment of output voltage and current within the output power of the device. There can be up to 3 power supplies in parallel, and up to 2 units. To do this, you can also devices of the PSW-series with different output values are combined. This creates a variety of combination possibilities and thus offers the right solution for many applications. By default, the devices of the PSW-series with a USB and LAN interface.

This text is machine translated.

Features

  • Serial and Parallel switchable
  • Adjustable Rise time
  • Interfaces: LAN, USB
  • CV/CC-priority
  • High efficiency.

Scope of delivery

  • DC bench power supply

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.