• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW250-13.5 Bench PSU (adjustable voltage) 0 - 250 0 - 13.5 A 1080 W LAN Master/slave communication protocol N

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,685.00 / piece)
€ 3,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable Laboratory Power Supply PSW 250-13.5

  • No. of outputs 1 x
  • 0 - 250 / 0 - 13.5 A
  • 1080 W
  • LAN
  • Master/slave communication protocol

Technical specifications

Type

PSW250-13.5

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

1080 W

Technology

SMPSU

Interfaces

LAN

Features

Master/slave communication protocol

Dim

(W x H x D) 214 x 124 x 350 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

7.5 kg

Type

Desktop

Output voltage (max.)

250 V DC

Output voltage (min.)

0 V DC

Max. output current

13.5 A

Output current (min.)

0 A

Mains control

0.05% + 5 mV

Type

Switched Mode

Width

214 mm

Height

124 mm

Depth

350 mm

Input voltage

85 - 265 V AC

Output voltage 1

0 - 250 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1321038 GW Instek PSW250-13.5 Bench PSU (adjustable voltage) 0 - 250 0 - 13.5 A 1080 W LAN Master/slave communication protocol N

User & Safety Instructions 1321038 GW Instek PSW250-13.5 Bench PSU (adjustable voltage) 0 - 250 0 - 13.5 A 1080 W LAN Master/slave communication protocol N

Information

Information 1321038 GW Instek PSW250-13.5 Bench PSU (adjustable voltage) 0 - 250 0 - 13.5 A 1080 W LAN Master/slave communication protocol N

Description

The devices of the PSW-series are multi-area laboratory power supply with an output. The multi-range function allows a fast and flexible adjustment of output voltage and current within the output power of the device. There can be up to 3 power supplies in parallel, and up to 2 units. To do this, you can also devices of the PSW-series with different output values are combined. This creates a variety of combination possibilities and thus offers the right solution for many applications. By default, the devices of the PSW-series with a USB and LAN interface.

This text is machine translated.

Features

  • Serial and Parallel switchable
  • Adjustable Rise time
  • Interfaces: LAN, USB
  • CV/CC-priority
  • High efficiency.

Scope of delivery

  • DC bench power supply

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)