

PSW80-27
Bench PSU (adjustable voltage)
1 x
720 W
SMPSU
LAN
Master/slave communication protocol
(W x H x D) 142.5 x 124 x 350 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
5 kg
Desktop
80 V DC
0 V DC
27 A
0 A
0.05% + 5 mV
Switched Mode
142.5 mm
124 mm
0 - 27 A
350 mm
720 W
85 - 265 V AC
0 - 80 V DC
User & Safety Instructions 515690 GW Instek PSW80-27 Bench PSU (adjustable voltage) 0 - 80 0 - 27 A 720 W LAN Master/slave communication protocol No. of o
Conformity certificate 515690 GW Instek PSW80-27 Bench PSU (adjustable voltage) 0 - 80 0 - 27 A 720 W LAN Master/slave communication protocol No. of o
Download 515690 GW Instek PSW80-27 Bench PSU (adjustable voltage) 0 - 80 0 - 27 A 720 W LAN Master/slave communication protocol No. of o
Download 515690 GW Instek PSW80-27 Bench PSU (adjustable voltage) 0 - 80 0 - 27 A 720 W LAN Master/slave communication protocol No. of o