
Highlights & Details
Programmable Laboratory Power Supply PSW 160-7.2
- No. of outputs 1 x
- 0 - 16 / 0 - 7.2 A
- 360 W
- Ethernet, USB
- remote controlled, Master/slave communication protocol, programmable
Technical specifications
- Type
PSW160-7.2
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
360 W
- Technology
SMPSU
- Interfaces
Ethernet
USB
- Features
remote controlled
Master/slave communication protocol
programmable
- Dim
(W x H x D) 71 x 124 x 350 mm
Manufacturer's standards (no certificate)
- Input voltage
115 V AC
230 V AC
- Weight
3 kg
- Type
Desktop
- Output voltage (max.)
16 V DC
- Output voltage (min.)
0 V DC
- Max. output current
7.2 A
- Output current (min.)
0 A
- Mains control
0.05% + 5 mV
- Type
Switched Mode
- Width
71 mm
- Height
124 mm
- Output current 1
0 - 7.2 A
- Depth
350 mm
- Input voltage
85 - 265 V AC
- Output voltage 1
0 - 160 V DC
Documents & Downloads
Datasheet
Datasheet 556575 GW Instek PSW160-7.2 Bench PSU (adjustable voltage) 0 - 16 0 - 7.2 A 360 W Ethernet, USB remote controlled, Master/slave
User & Safety Instructions
User & Safety Instructions 556575 GW Instek PSW160-7.2 Bench PSU (adjustable voltage) 0 - 16 0 - 7.2 A 360 W Ethernet, USB remote controlled, Master/slave
Information
Information 556575 GW Instek PSW160-7.2 Bench PSU (adjustable voltage) 0 - 16 0 - 7.2 A 360 W Ethernet, USB remote controlled, Master/slave
Description
This text is machine translated.
Features
- Serial and Parallel switchable
- Adjustable Rise time
- Interfaces: LAN, USB
- CV/CC-priority
- High efficiency.
Scope of delivery
- DC bench power supply





























