
Highlights & Details
Hama 00200023 power supply & voltage converter inside 65 W black
- 3,3 V - 21 V / 3.25 A
- 65 W Power
- Used at: Indoors
- Input voltage range 100 - 240 V
- Suited for notebooks from
Technical specifications
- Output voltage 3.3 - 21 V
- Power plug type C
- Product type
Laptop PSU
- Type
Hama 00200023, Laptop, Drinnen, 100 - 240 V, 65 W, 3.3 - 21 V, 3,25 A
- Type
Inside
- Output
USB-C® plug
65 W
- Input voltage
240 V
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Output voltage range
3,3 V - 21 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Dim
(W x H x D) 78 x 31 x 34 mm
- Width
78 mm
- Height
31 mm
- Weight
275 g
- Factory colour
Black
- Used at
Indoors
- Cable length
Cable length output 1.2 m
Cable length input: 1.2 m
- Cable length
1.2 m
- Depth
34 mm
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Suitable for indoor use
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533578 Hama Hama 00200023, Laptop, Drinnen, 100 - 240 V, 65 W, 3.3 - 21 V, 3,25 A Laptop PSU 65 W 3.25 A
Description
Top quality.
High quality workmanship, performance and safety
Components made of gallium nitride (GaN)
Powerful GaN technology: Maximum efficiency with low heat generation and the compact and lightweight design – components made of gallium nitride make it possible
Efficient and optimized charging
Integrated IC detects the connected device automatically for efficient and optimized charging
Battery-gentle charging
Optimised charging process saves battery power and extends the service life
USB-C connector: Symmetrical
Convenient and fast connection thanks to both-sided USB-C connector
It can be used world wide
Mains connection of 100 - 240V suitable for worldwide use in conjunction with country specific adapter
Hook-and-loop cable ties
Enables cable management via hook-and-loop cable ties
This text is machine translated.
Features
- Power supply type: Inside
- Output power 65 W Input voltage 100 - 240 V Output voltage 3.3 - 21 V.
- Purpose: Laptop
- Energy protection properties: Overload protection, short-circuit
- 1 pieces(s)
- Black
Scope of delivery
- 1 Universal-USB-C Notebook power supply
- 1 power cables
- 1 operating instructions
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























