• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1456CE2WHCWW Desk casing (L x W x H) 146 x 127 x 58.5 mm Aluminium Beige 1 pc(s)

Collection
Product type
Desk casing
Material
Aluminium
Width
127 mm
Height
58.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Console casing series 1456

Our service for you

Technical specifications

Product type

Desk casing

Features

with wooden frame

Material

Aluminium

Factory colour

Beige

Length

146 mm

Width

127 mm

Height

58.5 mm

Content

1 pc(s)

Dim

(L x W x H) 146 x 127 x 58.5 mm

RoHS-compliant

Yes

Type

1456CE2WHCWW

Documents & Downloads

Datasheet

Datasheet 458673 Hammond Electronics 1456CE2WHCWW Desk casing (L x W x H) 146 x 127 x 58.5 mm Aluminium Beige 1 pc(s)

User & Safety Instructions

User & Safety Instructions 458673 Hammond Electronics 1456CE2WHCWW Desk casing (L x W x H) 146 x 127 x 58.5 mm Aluminium Beige 1 pc(s)

More interesting products

(*All information is plus legal VAT)