• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1456FH3WHBU Desk casing (L x W x H) 217 x 165 x 56 mm Aluminium Blue, Beige 1 pc(s)

Collection
Product type
Desk casing
Material
Aluminium
Width
165 mm
Height
56 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Console casing series 1456

Our service for you

Technical specifications

Product type

Desk casing

Material

Aluminium

Factory colour

Blue

Beige

Length

217 mm

Width

165 mm

Height

56 mm

Content

1 pc(s)

Dim

(L x W x H) 217 x 165 x 56 mm

RoHS-compliant

Yes

Type

1456FH3WHBU

Documents & Downloads

Datasheet

Datasheet 458771 Hammond Electronics 1456FH3WHBU Desk casing (L x W x H) 217 x 165 x 56 mm Aluminium Blue, Beige 1 pc(s)

User & Safety Instructions

User & Safety Instructions 458771 Hammond Electronics 1456FH3WHBU Desk casing (L x W x H) 217 x 165 x 56 mm Aluminium Blue, Beige 1 pc(s)

More interesting products

(*All information is plus legal VAT)