

Edge connector (pins)
straight
15
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09060152914
1 pc(s)
Copper alloy
09 06 015 2914
8 mΩ
1012 Ω
Printed circuit board to cable
Other
15
Other
-55-125 °C
Other
Soldering connection
Other
5.08 mm
6.5 mm
Thermoplastic
90° (upwards vertical)
Flange
15 A
Datasheet 3003322 HARTING 09060152914 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3003322 HARTING 09060152914 Edge connector (pins) 1 pc(s)