

Edge connector (pins)
straight
15
Jack connector
Pebble grey (RAL 7032)
PA
09060152922
1 pc(s)
Copper alloy
09 06 015 2922
8 mΩ
1012 Ω
Printed circuit board to cable
Other
15
Other
-55-125 °C
Other
Other
Silver
6.5 mm
Thermoplastic
90° (upwards vertical)
Flange
15 A
Datasheet 3002825 HARTING 09060152922 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3002825 HARTING 09060152922 Edge connector (pins) 1 pc(s)