• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09061162511 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
5.08 mm
10.16 mm
Content
1 pc(s)
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 16
  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Shaft soldering connection
  • Type of connection: Circuit board to cable
  • Number of contacts: 16
  • Grid, connection side 5.08 mm;10.16 mm
  • Rated current: Rated current measured at 20 °C, for details see derating curve
  • Insulation resistance >1012 Ω
  • Continuous resistance ≤ 8 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≤ 90 N
  • Mating cycles ≥ 500
  • Test voltage Ueff 3.1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material, glass fiber reinforced
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Contact surface: Silver-plated on the plug side; Sn over Ni connected side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-2 standard
  • Net weight: 26.58 g
  • Name: Type H16
  • Pitch, plug-side 6.5 mm;10.16 mm
  • Airway: ≥ 4.1 mm
  • Creepage distance ≥ 8 mm
  • Features: Lead-free
  • PCB mounting: With flange
  • Hot plugging: No.
  • Path classification: F4/I3 according to NFF 16-101/102
  • Contact configuration: Rows z and d, positions 4, 8, ... , 28, 32
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

16

CS

5.08 mm

10.16 mm

Connection

Soldering

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09061162511

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 116 2511

Resistance

8 mΩ

Insulation resistance

1012 Ω

Printed circuit board to cable

Other

16

Other

-55-125 °C

Other

Soldering connection

Silver

5.08 mm

6.5 mm

Thermoplastic

0°/180° (horizontal)

Flange

15 A

Documents & Downloads

Datasheet

Datasheet 3003327 HARTING 09061162511 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003327 HARTING 09061162511 Edge connector (pins) 1 pc(s)

Description

Terminal strip, shaft solder connection, rated current 15 A, contacts: 16, angled, Copper alloy, silver plated on the plug side, Sn via Ni connected side

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?