

Edge connector (pins)
right angle
32
3
2.54 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09061322901
1 pc(s)
Copper alloy
09 06 132 2901
15 mΩ
1012 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
3.81 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003519 HARTING 09061322901 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003519 HARTING 09061322901 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003519 HARTING 09061322901 Edge connector (pins) No. of rows 3 1 pc(s)