• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09061152991 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
5.08 mm
Content
1 pc(s)
Total number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 15
  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Shaft soldering connection
  • Type of connection: Motherboard to Daughtercard;PCB to cable
  • Number of contacts: 15
  • Pitch, connection side 5.08 mm
  • Rated current: Rated current measured at 20 °C, for details see derating curve
  • Insulation resistance >1012 Ω
  • Continuous resistance ≤ 8 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≤ 90 N
  • Mating cycles ≥ 500
  • Test voltage Ueff 3.1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material, glass fiber reinforced
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni plug side; Sn via Au over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-2 standard
  • Net weight: 28.94 g
  • Name: Type H15
  • Pitch, plug-side 6.5 mm;10.16 mm
  • Airway: ≥ 4.5 mm
  • Creepage distance ≥ 8 mm
  • Features: Lead-free
  • PCB mounting: With flange
  • Hot plugging: No.
  • Path classification: F4/I3 according to NFF 16-101/102
  • Contact equipment: Row d, positions 6, 10, ... , 26, 30 and row z, positions 4, 8, ... , 28, 32
  • Coding: Collar coding;D20 coding
  • Leading contact in position: Z4;z32
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

15

CS

5.08 mm

Connection

Soldering

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09061152991

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 115 2991

Resistance

8 mΩ

Insulation resistance

1012 Ω

Printed circuit board to cable

Other

15

Other

-55-125 °C

Other

Soldering connection

Nickel/gold

5.08 mm

6.5 mm

Thermoplastic

0°/180° (horizontal)

Flange

15 A

Documents & Downloads

Datasheet

Datasheet 3003326 HARTING 09061152991 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003326 HARTING 09061152991 Edge connector (pins) 1 pc(s)

Description

Terminal strip, shaft solder connection, rated current 15 A, contacts: 15, angled, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?