

Edge connector (pins)
right angle
15
5.08 mm
Soldering
Grey-white (RAL 7035)
PA
09061152911222
1 pc(s)
Copper alloy
09 06 115 2911 222
8 mΩ
1011 Ω
Printed circuit board to cable
Other
15
Other
-55-125 °C
Other
Soldering connection
Other
5.08 mm
6.5 mm
Thermoplastic
0°/180° (horizontal)
Flange
15 A
Datasheet 3003325 HARTING 09061152911222 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3003325 HARTING 09061152911222 Edge connector (pins) 1 pc(s)