
Image similar
Edge connector (pins)
48
Multipole connector, right angle
+ sleeve
Parallel (to the PCB)
3
5.08 mm
6 A
6 A
F
16
Grey
PBTB according to UL94V0
09061486901
1 pc(s)
Copper alloy
93.9 mm
22 mm
14.7 mm
+125 °C
-55 °C
09 06 148 6901
(L x W x H) 14.7 x 93.9 x 22 mm
(z+b+d)
1550 V
DIN 41612
48
Yes
Gold plated
Angled soldering pins
-
Datasheet 742420 HARTING 09061486901 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
User & Safety Instructions 742420 HARTING 09061486901 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
€ 29.98*
The necessary accessories are required to use the article as described.