
Image similar
Edge connector (sockets)
48
Edge connector, straight
+ sleeve
Perpendicular (to the PCB)
3
5.08 mm
6 A
6 A
F
16
Crimp
Grey
PA
09062483201
1 pc(s)
Copper alloy
93.9 mm
24.85 mm
14.7 mm
+125 °C
-55 °C
09 06 248 3201
(L x W x H) 14.7 x 93.9 x 24.85 mm
(z+b+d)
1550 V
DIN 41612
48
Yes
Gold plated
Moulded thermoplastic material, glass-fibre reinforced, UL 94 V0
-
-
Datasheet 742487 HARTING 09062483201 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
User & Safety Instructions 742487 HARTING 09062483201 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
€ 3.62*
The necessary accessories are required to use the article as described.