

Piece
Pin inset
Pebble grey (RAL 7032)
Han® Q
Axial screw terminal
2
2 + PE
1.5 mm²
2.5 mm²
≥ 500
Han® Q
1 pc(s)
+125 °C
-40 °C
Yes
830 V
FALSE
2
Bus
-40-125 °C
V0
6 kV
Axial screw connection
Silver
3
FALSE
1.5-2.5 mm²
1.5-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
40 A
Thermoplastic
500
2
Datasheet 3007742 HARTING 09120022756 Pin inset Han® Q 2 + PE Axial screw terminal 1 pc(s) Piece
Datasheet 3007742 HARTING 09120022756 Pin inset Han® Q 2 + PE Axial screw terminal 1 pc(s) Piece
User & Safety Instructions 3007742 HARTING 09120022756 Pin inset Han® Q 2 + PE Axial screw terminal 1 pc(s) Piece