

Pin inset
Pebble grey (RAL 7032)
Han® D
Connector
2
2 + PE
500
Han-Brid®
1 pc(s)
70 °C
-40 °C
Yes
50 V
FALSE
2
Pin
-40-70 °C
V0
0.8 kV
Other
Other
3
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
2
Datasheet 3008026 HARTING 09120042606 Pin inset Han® D 2 + PE Connector 1 pc(s)
Datasheet 3008026 HARTING 09120042606 Pin inset Han® D 2 + PE Connector 1 pc(s)
User & Safety Instructions 3008026 HARTING 09120042606 Pin inset Han® D 2 + PE Connector 1 pc(s)