• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09120033016 Pin inset 2 RJ45 1 pc(s) Single

Packaging type
Single
Product type
Pin inset
Connection
RJ45
Total no. of pins
2
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Connection

RJ45

Number of pins

2

Total no. of pins

2

Mating cycles

≥ 500

Series

Han-Brid®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

24 V

FALSE

2

Pin

-40-125 °C

V0

0.8 kV

Other

Other

3

FALSE

Other

Thermoplastic

10 A

Thermoplastic

500

2

Documents & Downloads

Datasheet

Datasheet 3008031 HARTING 09120033016 Pin inset 2 RJ45 1 pc(s) Single

Datasheet 3008031 HARTING 09120033016 Pin inset 2 RJ45 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3008031 HARTING 09120033016 Pin inset 2 RJ45 1 pc(s) Single