• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09120042711 Pin inset 2 Socket 1 pc(s)

Product type
Pin inset
Connection
Socket
Total no. of pins
2
Factory colour
Pebble grey (RAL 7032)
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Han-Brid®
  • Number of contacts: 2
  • Rated current ‌ 10 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • IEC 61984 standard
  • Net weight: 8.36 g
  • Name: Han-Brid® fiber optic cable
  • Rated voltage: 50 V
  • Dimensioning surge voltage: 0.8 kV
  • Pollution level 3
  • Notes: Cable side;LWL sti + HAN D® BU;for POF
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Description: Hybrid fieldbus connector
  • Additional contacts: + 4 electrical contacts 10 A + option for PE
  • Design size 3 A
Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Connection

Socket

Number of pins

2

Total no. of pins

2

Mating cycles

≥ 500

Series

Han-Brid®

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-40 °C

Leading contact (PE)

Optional

50 V

FALSE

2

Bus

-40-70 °C

V0

0.8 kV

Other

Other

3

FALSE

Other

Thermoplastic

10 A

Thermoplastic

500

2

Documents & Downloads

Datasheet

Datasheet 3007752 HARTING 09120042711 Pin inset 2 Socket 1 pc(s)

Datasheet 3007752 HARTING 09120042711 Pin inset 2 Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007752 HARTING 09120042711 Pin inset 2 Socket 1 pc(s)

Description

Inserts, socket, polycarbonate (PC), RAL 7032 (pebble gray), rated current 10 A, Design size 3 A

This text is machine translated.