• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09120042611 Pin inset 2 + PE 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Total no. of pins
2 + PE
Factory colour
Pebble grey (RAL 7032)
Features
+ PG connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Features

+ PG connector

Number of pins

2

Total no. of pins

2 + PE

Mating cycles

≥ 500

Series

Han-Brid®

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

50 V

FALSE

2

Pin

-40-70 °C

V0

0.8 kV

Other

Other

3

FALSE

Other

Thermoplastic

10 A

Thermoplastic

500

2

Documents & Downloads

Datasheet

Datasheet 3008022 HARTING 09120042611 Pin inset 2 + PE 1 pc(s) Piece

Datasheet 3008022 HARTING 09120042611 Pin inset 2 + PE 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3008022 HARTING 09120042611 Pin inset 2 + PE 1 pc(s) Piece